CAD | USD

Obsolete item.
28-PLCC

MC10E451FNR2G

Digi-Key Part Number
MC10E451FNR2G-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC10E451FNR2G
Supplier
Description
IC FF D-TYPE SNGL 6BIT 28PLCC
Detailed Description
Flip Flop Element D-Type Bit Positive Edge 28-LCC (J-Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
1.1 GHz
Current - Quiescent (Iq)
101 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500