CAD | USD

Obsolete item.
28-PLCC

MC100H643FNR2

Digi-Key Part Number
MC100H643FNR2OS-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC100H643FNR2
Supplier
Description
IC CLK BUFFER 1:8 80MHZ 28PLCC
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 28-LCC (J-Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/No
Input
ECL, TTL
Output
TTL
Voltage - Supply
4.75V ~ 5.25V, -4.2V ~ -5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Frequency - Max
80 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other NamesMC100H643FNR2OS
Standard Package500