CAD | USD

8-SOIC

MC100EP31DR2

Digi-Key Part Number
2156-MC100EP31DR2-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC100EP31DR2
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8SOIC
Detailed Description
Flip Flop Element D-Type Bit Positive Edge 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complimentary
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
3 GHz
Current - Quiescent (Iq)
45 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
113$3.27929$370.56
Additional Resources
AttributeDescription
Other Names
2156-MC100EP31DR2
2156-MC100EP31DR2-ONTR-ND
Standard Package2,500