CAD | USD

NB3V8312CFAG

MC100EP101FA

Digi-Key Part Number
2156-MC100EP101FA-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC100EP101FA
Supplier
Description
OR-AND GATE
Detailed Description
NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tray
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Inputs
16 Input (4, 4, 4, 4)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Number of Circuits
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
40$7.73500$309.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-MC100EP101FA-ON
Standard Package250