CAD | USD

Obsolete item.
28-PLCC

MC100E457FN

Digi-Key Part Number
MC100E457FN-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MC100E457FN
Supplier
Description
IC MULTIPLEXER 3 X 2:1 28PLCC
Detailed Description
Multiplexer 3 x 2:1 28-PLCC (11.51x11.51)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
3 x 2:1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package37