CAD | USD

Obsolete item.
TO-220-3

MBR4015CTLH

Digi-Key Part Number
MBR4015CTLH-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
MBR4015CTLH
Supplier
Description
DIODE SCHOTTKY
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 15 V 20A Through Hole TO-220-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
20A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
15 V
Voltage - Forward (Vf) (Max) @ If
430 mV @ 20 A
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MBR4015CTLGON Semiconductor15MBR4015CTLGOS-ND$2.39000Direct