CAD | USD

Part Status: End of Life; Last Time Buy Date: 10/1/2020. Minimums may apply.
SOD-123
MBR0540
Digi-Key Part Number
MBR0540TR-ND - Tape & Reel (TR)
MBR0540CT-ND - Cut Tape (CT)
MBR0540DKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MBR0540
Supplier
Description
DIODE SCHOTTKY 40V 500MA SOD123
Detailed Description
Diode Schottky 500mA Surface Mount SOD-123
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Schottky
Current - Average Rectified (Io)
500mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

155,547 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.55000$0.55
10$0.38300$3.83
100$0.20410$20.41
500$0.11694$58.47
1,000$0.09781$97.81
Additional Resources
AttributeDescription
Other Names
MBR0540-ND
MBR0540TR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MBR0540T1GON Semiconductor479,857MBR0540T1GOSCT-ND$0.53000Direct
NRVB0540T3GON Semiconductor1,947NRVB0540T3GOSCT-ND$0.54000Upgrade
MBR0540T3GON Semiconductor96,006MBR0540T3GOSCT-ND$0.47000Upgrade