CAD | USD

Obsolete item.
16-SSOP

LV8401V-TLM-E

Digi-Key Part Number
869-1281-2-ND - Tape & Reel (TR)
869-1281-1-ND - Cut Tape (CT)
869-1281-6-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
LV8401V-TLM-E
Supplier
Description
IC MOTOR DRIVER PAR 16SSOP
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
330mOhm
Current - Output / Channel
1.2A
Current - Peak Output
2A, 3.8A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
4V ~ 15V
Operating Temperature
-20°C ~ 75°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names869-1281-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LV8417CS-TE-L-HON Semiconductor4,939LV8417CS-TE-L-HOSCT-ND$2.74000Similar