CAD | USD

NCP2890AFCT2G

LC898300XA-MH

Digi-Key Part Number
2156-LC898300XA-MH-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LC898300XA-MH
Supplier
Description
BUFFER/INVERTER BASED PERIPHERAL
Detailed Description
- Motor Driver CMOS I²C, Parallel 9-WLP (1.39x1.21)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I²C, Parallel
Technology
CMOS
Step Resolution
-
Applications
Haptic Feedback
Current - Output
150mA
Voltage - Supply
2.7V ~ 3.3V
Voltage - Load
2.7V ~ 3.3V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLP (1.39x1.21)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
481$0.76435$367.65
Additional Resources
AttributeDescription
Other Names2156-LC898300XA-MH
Standard Package5,000