CAD | USD

Quote Required, submit request here.
100-QFP

LC87F7NC8AVUEJ-2H

Digi-Key Part Number
LC87F7NC8AVUEJ-2H-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LC87F7NC8AVUEJ-2H
Supplier
Description
IC MCU 8BIT 128KB FLASH 100PQFP
Detailed Description
- series Microcontroller IC 8-Bit 18MHz 128KB (128K x 8) FLASH 100-PQFP/QIP (20x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tray
Part Status
Active
Core Processor
-
Core Size
8-Bit
Speed
18MHz
Connectivity
SIO, UART/USART
Peripherals
LCD, PWM, WDT
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 15x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP/QIP (20x14)
Number of I/O
29
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package50