CAD | USD

Obsolete item.
cms-photo-not-available

LC823403A-08A5-16-E

Digi-Key Part Number
LC823403A-08A5-16-E-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LC823403A-08A5-16-E
Supplier
Description
IC AUDIO LSI PROCESSOR
Detailed Description
Audio - Channel -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tray
Part Status
Obsolete
Function
-
Applications
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package198