CAD | USD

16-SSOP

LC72725KVS-TLM-H

Digi-Key Part Number
LC72725KVS-TLM-H-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
LC72725KVS-TLM-H
Supplier
Description
RF DEMODULATOR IC 16SSOP
Detailed Description
RF Demodulator IC - 16-SSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
31dB
Noise Figure
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,000