CAD | USD

24-SOIC

LC72722PMS-TLM-E

Digi-Key Part Number
LC72722PMS-TLM-E-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
LC72722PMS-TLM-E
Supplier
Description
RF DEMODULATOR IC 24MFP
Detailed Description
RF Demodulator IC - 24-SOIC (0.311", 7.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
-
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
31dB
Noise Figure
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.311", 7.90mm Width)
Supplier Device Package
24-MFP
Current - Supply
9 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000