CAD | USD

Obsolete item.
14-MFPS

LB1838ML-MPB-E

Digi-Key Part Number
LB1838ML-MPB-E-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LB1838ML-MPB-E
Supplier
Description
IC MTR DRV BIPOLAR 2.5-9V 14MFPS
Detailed Description
Bipolar Motor Driver Bipolar Parallel 14-MFPS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Battery Powered
Current - Output
1A
Voltage - Supply
2.5V ~ 9V
Voltage - Load
1.8V ~ 9V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-MFPS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package60