CAD | USD

DTA123TM3T5G

LB11620T-MPB-E

Digi-Key Part Number
2156-LB11620T-MPB-E-ON-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LB11620T-MPB-E
Supplier
Description
BRUSHLESS DC MOTOR CONTROLLER
Detailed Description
- Motor Driver - PWM 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V, 8V ~ 17V
Voltage - Load
-
Operating Temperature
-20°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-LB11620T-MPB-E-ON
Standard Package70