CAD | USD

cms-photo-not-available

LA8123TT-TLM-E

Digi-Key Part Number
2156-LA8123TT-TLM-E-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LA8123TT-TLM-E
Supplier
Description
AGC AMPLIFIER FOR DIGITAL CATV/C
Detailed Description
Amplifier IC CATV 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
Type
Amplifier
Applications
CATV
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
825$0.43441$358.39
Additional Resources
AttributeDescription
Other Names2156-LA8123TT-TLM-E
Standard Package2,000