CAD | USD

MMBZ5221BLT1G

KST5087MTF

Digi-Key Part Number
2156-KST5087MTF-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
KST5087MTF
Supplier
Description
TRANS PNP 50V 50MA SOT23-3
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Frequency - Transition
40MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Power - Max
350 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.21.0095
Bulk
QtyUnit PriceExt Price
15,000$0.02466$369.90
Additional Resources
AttributeDescription
Other Names
2156-KST5087MTF
2156-KST5087MTF-ONTR-ND
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NSVMMBT5087LT1GON Semiconductor1,113NSVMMBT5087LT1GOSCT-ND$0.51000Similar
MMBT5087LT3GON Semiconductor4,173MMBT5087LT3GOSCT-ND$0.32000Similar
MMBT5087LT1GON Semiconductor7,166MMBT5087LT1GOSCT-ND$0.29000Direct