CAD | USD

Obsolete item.
TO-92-3 Formed Leads

KSP8598TA

Digi-Key Part Number
KSP8598TA-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSP8598TA
Supplier
Description
TRANS PNP 60V 0.5A TO-92
Detailed Description
Bipolar (BJT) Transistor PNP 150MHz Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Power - Max
625 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,000