TO-92-3 Formed Leads

KSP27TA

Digi-Key Part Number
KSP27TA-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSP27TA
Supplier
Description
TRANS NPN DARL 60V 0.5A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA - 625 mW Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN - Darlington
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Power - Max
625 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Standard Package2,000