CAD | USD

Obsolete item.
TO-92S Pkg

KSK596BU

Digi-Key Part Number
KSK596BU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSK596BU
Supplier
Description
JFET N-CH 20V 0.1W TO-92S
Detailed Description
JFET N-Channel 20V 1mA 100mW Through Hole TO-92S
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
3.5pF @ 5V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Supplier Device Package
TO-92S
Voltage - Breakdown (V(BR)GSS)
20V
Current Drain (Id) - Max
1mA
Power - Max
100mW
Current - Drain (Idss) @ Vds (Vgs=0)
100µA @ 5V
Voltage - Cutoff (VGS off) @ Id
600mV @ 1µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Price and Procurement

Additional Resources
AttributeDescription
Standard Package10,000