CAD | USD

Obsolete item.
TO-220-3

KSC5504DTTU

Digi-Key Part Number
KSC5504DTTU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSC5504DTTU
Supplier
Description
TRANS NPN 600V 4A TO-220
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 4 A 11MHz 75 W Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 2A, 1V
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Power - Max
75 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BUJ303A,127WeEn Semiconductors6,7371740-1146-ND$1.11000Similar