CAD | USD

TO-92-3 Formed Leads

KSB564AGTA

Digi-Key Part Number
KSB564AGTA-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSB564AGTA
Supplier
Description
TRANS PNP 25V 1A TO-92
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1 A 110MHz 800 mW Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Power - Max
800 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Standard Package2,000