CAD | USD

TO-92L

KSA1370FBU

Digi-Key Part Number
KSA1370FBU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSA1370FBU
Supplier
Description
TRANS PNP 200V 0.1A TO-92L
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 100 mA 150MHz 1 W Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
600mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Additional Resources
AttributeDescription
Standard Package6,000