CAD | USD

TO-252-3

HUFA75829D3ST

Digi-Key Part Number
HUFA75829D3ST-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
HUFA75829D3ST
Supplier
Description
MOSFET N-CH 150V 18A TO252AA
Detailed Description
N-Channel 150 V 18A (Tc) 110W (Tc) Surface Mount TO-252AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
18A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
150 V
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package2,500