CAD | USD

D2PAK

HUF75321S3S

Digi-Key Part Number
HUF75321S3S-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
HUF75321S3S
Supplier
Description
MOSFET N-CH 55V 35A D2PAK
Detailed Description
N-Channel 55 V 35A (Tc) 93W (Tc) Surface Mount D²PAK (TO-263AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
34mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
93W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D²PAK (TO-263AB)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Drain to Source Voltage (Vdss)
55 V
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package50
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PSMN015-60BS,118Nexperia USA Inc.6801727-7207-1-ND$1.74000Similar
STB55NF06T4STMicroelectronics80497-6553-1-ND$2.65000Similar