CAD | USD

Obsolete item.
SOT-23-3

FYV0203SMTF

Digi-Key Part Number
FYV0203SMTF-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
FYV0203SMTF
Supplier
Description
DIODE SCHOTTKY 30V 200MA SOT23-3
Detailed Description
Diode Schottky 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky
Current - Average Rectified (Io)
200mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
150°C (Max)
Voltage - DC Reverse (Vr) (Max)
30 V
Reverse Recovery Time (trr)
5 ns
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAT54ATADiodes Incorporated26,749BAT54ACT-ND$0.43000Upgrade
BAT54-E3-18Vishay General Semiconductor - Diodes Division11,202112-BAT54-E3-18CT-ND$0.40000Similar
BAT754,215Nexperia USA Inc.12,6081727-4824-1-ND$0.55000Similar
PMEG3010ET,215Nexperia USA Inc.12,2551727-3845-1-ND$0.62000Similar
BAT54,215Nexperia USA Inc.3,8211727-2900-1-ND$0.20000Similar