CAD | USD

TO-220F

FYPF2045DNTU

Digi-Key Part Number
FYPF2045DNTU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FYPF2045DNTU
Supplier
Description
DIODE ARRAY SCHOTTKY 45V TO220F
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 20A Through Hole TO-220-3 Full Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
20A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Voltage - DC Reverse (Vr) (Max)
45 V
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STPS20L45CFPSTMicroelectronics47497-12635-5-ND$2.20000Similar