CAD | USD

20-DQFN Pkg
FXLA108BQX
Digi-Key Part Number
FXLA108BQXTR-ND - Tape & Reel (TR)
FXLA108BQXCT-ND - Cut Tape (CT)
FXLA108BQXDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FXLA108BQX
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 20DQFN
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 140Mbps 20-DQFN (2.5x4.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
8
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-DQFN (2.5x4.5)
Number of Circuits
1
Voltage - VCCA
1.1V ~ 3.6V
Voltage - VCCB
1.1V ~ 3.6V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesFXLA108BQXTR
Standard Package3,000