CAD | USD

8-MicroPak

FXLA102L8X

Digi-Key Part Number
FXLA102L8XFSTR-ND - Tape & Reel (TR)
FXLA102L8XFSCT-ND - Cut Tape (CT)
FXLA102L8XFSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FXLA102L8X
Supplier
Description
IC TRNSLTR BIDIR 8MICROPAK
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-MicroPak™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
2
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Number of Circuits
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.55400$15.54
25$1.47440$36.86
100$1.21110$121.11
250$1.13212$283.03
500$1.00048$500.24
1,000$0.86934$869.34
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.86933$4,346.65
Additional Resources
AttributeDescription
Other Names
FXLA102L8XFSTR
FXLA102L8XTR
FXLA102L8XTR-ND
Standard Package5,000