CAD | USD

SOD-123HE
FSV360FP
Digi-Key Part Number
FSV360FPTR-ND - Tape & Reel (TR)
FSV360FPCT-ND - Cut Tape (CT)
FSV360FPDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FSV360FP
Supplier
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode Schottky 60V 3A Surface Mount SOD-123HE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
60V
Reverse Recovery Time (trr)
10.62ns
Voltage - Forward (Vf) (Max) @ If
650mV @ 3A
Current - Reverse Leakage @ Vr
100µA @ 60V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

41,801 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesFSV360FPTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSSE3H60 RVGTaiwan Semiconductor Corporation42,007TSSE3H60RVGCT-ND$0.54000Direct