CAD | USD

16-UFQFN
FSUSB74UMX
Digi-Key Part Number
FSUSB74UMXTR-ND - Tape & Reel (TR)
FSUSB74UMXCT-ND - Cut Tape (CT)
FSUSB74UMXDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FSUSB74UMX
Supplier
Description
IC USB MUX/SWITCH 16UMLP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
USB Switch IC 1 Channel 16-UMLP (1.8x2.6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.5V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
FSUSB74UMX-ND
FSUSB74UMXTR
Standard Package5,000