CAD | USD

16-TQFN_485G
FSUSB74MPX
Digi-Key Product Number
FSUSB74MPXTR-ND
FSUSB74MPXCT-ND
FSUSB74MPXDKR-ND
ManufacturerON Semiconductor
Manufacturer Product NumberFSUSB74MPX
DescriptionIC USB MUX/SWITCH 16MLP
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionUSB Switch IC 1 Channel 16-MLP (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.5V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Number of Channels
1
Base Product NumberFSUSB7
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,494 In Stock
Can ship immediately
Factory Stock: 57,000
Price BreakUnit PriceExtended Price
1$2.12000$2.12
10$1.89600$18.96
25$1.80000$45.00
100$1.47850$147.85
250$1.38212$345.53
500$1.22140$610.70
1,000$0.96426$964.26
Additional Resources
AttributeDescription
Other Names
FSUSB74MPX-ND
FSUSB74MPXTR
Standard Package3,000