CAD | USD

Obsolete item.
TO-262-3 Long Leads
FQI17N08TU
Digi-Key Part Number
FQI17N08TU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FQI17N08TU
Supplier
Description
MOSFET N-CH 80V 16.5A I2PAK
Detailed Description
N-Channel 80V 16.5A (Tc) 3.13W (Ta), 65W (Tc) Through Hole I2PAK (TO-262)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
16.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
115mOhm @ 8.25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I2PAK (TO-262)
Package / Case
TO-262-3 Long Leads, I²Pak, TO-262AA
Drain to Source Voltage (Vdss)
80V
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
450pF @ 25V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000