CAD | USD

Obsolete item.
D2PAK

FQB2NA90TM

Digi-Key Part Number
FQB2NA90TM-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
FQB2NA90TM
Supplier
Description
MOSFET N-CH 900V 2.8A D2PAK
Detailed Description
N-Channel 2.8A (Tc) 3.13W (Ta), 107W (Tc) Surface Mount D²PAK (TO-263AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.8Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D²PAK (TO-263AB)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Drain to Source Voltage (Vdss)
900 V
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Standard Package800