CAD | USD

cms-photo-not-available

FPF2C110BI07AS2

Digi-Key Part Number
FPF2C110BI07AS2-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FPF2C110BI07AS2
Supplier
Description
IGBT MODULE 650V 40A 300W F2
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
IGBT Module - Half Bridge Through Hole F2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tray
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
30-DIP Module
Supplier Device Package
F2
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Power - Max
300 W
Current - Collector Cutoff (Max)
250 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Available To Order

Additional Resources
AttributeDescription
Standard Package70