CAD | USD

4-SOP

FODM217DR2

Digi-Key Part Number
FODM217DR2OSTR-ND - Tape & Reel (TR)
FODM217DR2OSCT-ND - Cut Tape (CT)
FODM217DR2OSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FODM217DR2
Supplier
Description
4 PIN TRANSISTOR OUTPUT MFP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.68400$6.84
100$0.45310$45.31
1,000$0.34976$349.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.34785$1,043.55
Additional Resources
AttributeDescription
Other Names
FODM217DR2-ND
FODM217DR2OSTR
Standard Package3,000