CAD | USD

8-DIP SMD PKG

FOD2711ASD

Digi-Key Part Number
FOD2711ASDTR-ND - Tape & Reel (TR)
FOD2711ASDCT-ND - Cut Tape (CT)
FOD2711ASDDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FOD2711ASD
Supplier
Description
OPTOISOLATOR 5KV TRANSISTOR 8SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.82141$821.41
Additional Resources
AttributeDescription
Other Names
FOD2711ASD-ND
FOD2711ASDTR
Standard Package1,000