CAD | USD

Obsolete item.
TO-220F-2L

FFPF06U40STU

Digi-Key Part Number
FFPF06U40STU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FFPF06U40STU
Supplier
Description
DIODE GEN PURP 400V 6A TO220F
Detailed Description
Diode Standard 400 V 6A Through Hole TO-220F-2L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Diode Type
Standard
Current - Average Rectified (Io)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2 Full Pack
Supplier Device Package
TO-220F-2L
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
400 V
Reverse Recovery Time (trr)
50 ns
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package1,000