CAD | USD

SOT-223-4
FDT86246L
Digi-Key Part Number
FDT86246LTR-ND - Tape & Reel (TR)
FDT86246LCT-ND - Cut Tape (CT)
FDT86246LDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDT86246L
Supplier
Description
MOSFET N-CH 150V 2A SOT-223
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
N-Channel 150V 2A (Ta) 1W (Ta) Surface Mount SOT-223-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
228mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
TO-261-4, TO-261AA
Drain to Source Voltage (Vdss)
150V
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
335pF @ 75V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,773 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesFDT86246LCT
Standard Package1