8-PQFN
8-PQFN
8-PQFN

FDMS3500

Digi-Key Part Number
FDMS3500TR-ND - Tape & Reel (TR)
FDMS3500CT-ND - Cut Tape (CT)
FDMS3500DKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDMS3500
Supplier
Description
MOSFET N-CH 75V PWR CLIP 56
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
N-Channel 75 V 9.2A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
9.2A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
75 V
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4765 pF @ 40 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.40000$2.40
10$2.16000$21.60
25$2.03760$50.94
100$1.73610$173.61
500$1.42640$713.20
1,000$1.29672$1,296.72
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.29672$3,890.16
Additional Resources
AttributeDescription
Other NamesFDMS3500TR
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DMTH6016LPSQ-13Diodes Incorporated23,924DMTH6016LPSQ-13DICT-ND$0.88000Similar
CSD18537NQ5ATTexas Instruments49296-37747-1-ND$1.44000Similar
BSC057N08NS3GATMA1Infineon Technologies4,642BSC057N08NS3GATMA1CT-ND$2.79000Similar
BSC123N08NS3GATMA1Infineon Technologies1,050BSC123N08NS3GATMA1CT-ND$2.17000Similar
BSC047N08NS3GATMA1Infineon Technologies937BSC047N08NS3GATMA1CT-ND$4.62000Similar