CAD | USD

Part Status: End of Life; Last Time Buy Date: 10/1/2020. Minimums may apply.
Quote Required, submit request here.
TO-252-3
FDD4685-F085
Digi-Key Product Number
FDD4685-F085TR-ND
FDD4685-F085CT-ND
FDD4685-F085DKR-ND
ManufacturerON Semiconductor
Manufacturer Product NumberFDD4685-F085
DescriptionMOSFET P-CH 40V 32A DPAK
Detailed DescriptionP-Channel 40V 8.4A (Ta), 32A (Tc) 83W (Tc) Surface Mount D-PAK (TO-252AA)
Product Attributes
TypeDescriptionSelect
Category
Mfr
ON Semiconductor
SeriesAutomotive, AEC-Q101, PowerTrench®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
8.4A (Ta), 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D-PAK (TO-252AA)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
40V
Gate Charge (Qg) (Max) @ Vgs
27nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2380pF @ 20V
Base Product NumberFDD468
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$1.51000$1.51
Additional Resources
AttributeDescription
Other Names
FDD4685-F085-ND
FDD4685-F085TR
FDD4685_F085
FDD4685_F085-5
FDD4685_F085-5-ND
FDD4685_F085-ND
FDD4685_F085P
FDD4685_F085TR
FDD4685_F085TR-ND
Standard Package2,500