CAD | USD

TO-252-3

FDD050N03B

Digi-Key Part Number
FDD050N03BTR-ND - Tape & Reel (TR)
FDD050N03BCT-ND - Cut Tape (CT)
FDD050N03BDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDD050N03B
Supplier
Description
MOSFET N-CH 30V 50A DPAK
Detailed Description
N-Channel 30 V 50A (Tc) 65W (Tc) Surface Mount TO-252AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±16V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
30 V
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2875 pF @ 15 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.61903$1,547.57
Additional Resources
AttributeDescription
Other Names
FDD050N03B-ND
FDD050N03BTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTD4804NT4GON Semiconductor201NTD4804NT4GOSCT-ND$2.23000Similar