CAD | USD

20-UFBGA, WLCSP

FAN5421BUCX

Digi-Key Part Number
FAN5421BUCXTR-ND - Tape & Reel (TR)
FAN5421BUCXCT-ND - Cut Tape (CT)
FAN5421BUCXDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FAN5421BUCX
Supplier
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
-
Voltage - Supply (Max)
6.8V
Interface
I²C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesFAN5421BUCXTR
Standard Package3,000