CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
NLSX4373MUTAG

CM1683-02DE

Digi-Key Part Number
2156-CM1683-02DE-ONTR-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
CM1683-02DE
Supplier
Description
DATA LINE FILTER
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 3nH, C = 100pF 30 mA 8-UDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Center / Cutoff Frequency
31MHz (Cutoff)
Attenuation Value
40dB @ 1GHz
Resistance - Channel (Ohms)
0.75
Values
L = 3nH, C = 100pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height
0.026" (0.65mm)
Number of Channels
2
Current
30 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8548.90.0100
Bulk
QtyUnit PriceExt Price
1,255$0.28961$363.46
Additional Resources
AttributeDescription
Other Names2156-CM1683-02DE-ONTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NUF2450MUT2GON Semiconductor3,842NUF2450MUT2GOSCT-ND$0.57000Similar