CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
NTTFS5CS70NLTAG

CM1431-04DE

Digi-Key Part Number
2156-CM1431-04DE-ONTR-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
CM1431-04DE
Supplier
Description
DATA LINE FILTER, 4 FUNCTION(S)
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 15pF 8-WFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
110MHz (Cutoff)
Attenuation Value
30dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Height
0.031" (0.79mm)
Number of Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8548.90.0100
Bulk
QtyUnit PriceExt Price
1,255$0.28961$363.46
Additional Resources
AttributeDescription
Other Names2156-CM1431-04DE-ONTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NUF4001MUT2GON Semiconductor2,316NUF4001MUT2GOSCT-ND$0.48000Similar