CAD | USD

Obsolete item.
cms-photo-not-available

BD236STU

Digi-Key Part Number
BD236STU-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
BD236STU
Supplier
Description
TRANS PNP 60V 2A TO-126
Detailed Description
Bipolar (BJT) Transistor PNP 60V 2A 3MHz 25W Through Hole TO-126-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1A, 2V
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
60V
Power - Max
25W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement