CAD | USD

Obsolete item.
20-SOIC 0.295

74LVT573WMX

Digi-Key Part Number
74LVT573WMX-ND - Tape & Reel (TR)
Manufacturer
ON Semiconductor
Manufacturer Product Number
74LVT573WMX
Supplier
Description
IC LATCH TRANSP OCT 3ST 20SOIC
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Delay Time - Propagation
4.4ns (Max)
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
20-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1,000