CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
FAN73402MX

74HC595DR2G

Digi-Key Part Number
2156-74HC595DR2G-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
74HC595DR2G
Supplier
Description
SERIAL IN PARALLEL OUT
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
2,404$0.14480$348.10
Additional Resources
AttributeDescription
Other Names
2156-74HC595DR2G
2156-74HC595DR2G-ONTR-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM74HC595MXON Semiconductor14,415MM74HC595MXCT-ND$0.93000Similar