CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
AD7243BR-REEL

74FST3251DR2

Digi-Key Part Number
2156-74FST3251DR2-ONTR-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
74FST3251DR2
Supplier
Description
IC MUX/DEMUX 1 X 8:1 16SOIC
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
3,206$0.10860$348.17
Additional Resources
AttributeDescription
Other Names2156-74FST3251DR2-ONTR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74CBT3251DRTexas Instruments2,656296-49883-1-ND$1.01000Direct
SN74CBT3251DTexas Instruments792296-6428-5-ND$1.22000Direct