CAD | USD

ISL6527IBZ-T

74AC32SJX

Digi-Key Part Number
2156-74AC32SJX-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
74AC32SJX
Supplier
Description
IC GATE OR 4CH 2-INP 14SOP
Detailed Description
OR Gate IC 4 Channel - 14-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Obsolete
Logic Type
OR Gate
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.9V ~ 1.65V
Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Circuits
4
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1,069$0.33788$361.19
Additional Resources
AttributeDescription
Other Names
2156-74AC32SJX
2156-74AC32SJX-ONTR-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74AC32MTCXON Semiconductor1,41974AC32MTCXCT-ND$0.62000Similar